SF-3812TL500T-2 | ||
---|---|---|
DigiKey Part Number | SF-3812TL500T-2TR-ND - Tape & Reel (TR) SF-3812TL500T-2CT-ND - Cut Tape (CT) SF-3812TL500T-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-3812TL500T-2 | |
Description | FUSE BOARD MOUNT 5A 250VAC 2SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-3812TL500T-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 185 | |
Approval Agency | TUV, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.012 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.60000 | ¥17.60 |
5 | ¥16.78200 | ¥83.91 |
10 | ¥15.95200 | ¥159.52 |
50 | ¥12.87020 | ¥643.51 |
100 | ¥10.91230 | ¥1,091.23 |
250 | ¥10.63220 | ¥2,658.05 |
500 | ¥8.95358 | ¥4,476.79 |
1,000 | ¥7.97432 | ¥7,974.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.55456 | ¥18,886.40 |
5,000 | ¥6.99498 | ¥34,974.90 |