V23026A1004B201 | ||
---|---|---|
DigiKey Part Number | PB284-ND | |
Manufacturer | ||
Manufacturer Product Number | V23026A1004B201 | |
Description | RELAY GEN PURPOSE SPDT 1A 24V | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | V23026A1004B201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 150VAC, 125VDC - Max | |
Coil Current | 5.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 2 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au) | |
Relay Type | General Purpose | |
Coil Resistance | 4.5 kOhms | |
Base Product Number |