T835H-6G-TR | ||
---|---|---|
DigiKey Part Number | 497-7643-2-ND - Tape & Reel (TR) 497-7643-1-ND - Cut Tape (CT) 497-7643-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T835H-6G-TR | |
Description | TRIAC ALTERNISTOR 600V 8A D2PAK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK | |
Datasheet | Datasheet | |
EDA/CAD Models | T835H-6G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.99400 | ¥69.94 |
100 | ¥5.43790 | ¥543.79 |
500 | ¥4.60922 | ¥2,304.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.75463 | ¥3,754.63 |
2,000 | ¥3.53454 | ¥7,069.08 |
5,000 | ¥3.36624 | ¥16,831.20 |
10,000 | ¥3.21088 | ¥32,108.80 |
25,000 | ¥3.20473 | ¥80,118.25 |