VS-6CVH01-M3/I | ||
---|---|---|
DigiKey Part Number | VS-6CVH01-M3/IGITR-ND - Tape & Reel (TR) VS-6CVH01-M3/IGICT-ND - Cut Tape (CT) VS-6CVH01-M3/IGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-6CVH01-M3/I | |
Description | DIODE ARRAY GP 100V 3A SLIMDPAK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.14600 | ¥41.46 |
100 | ¥2.87080 | ¥287.08 |
500 | ¥2.39894 | ¥1,199.47 |
1,000 | ¥2.04166 | ¥2,041.66 |
2,000 | ¥1.81837 | ¥3,636.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥1.81837 | ¥8,182.66 |
9,000 | ¥1.59507 | ¥14,355.63 |
31,500 | ¥1.57927 | ¥49,747.00 |