SMCJ170A | ||
---|---|---|
DigiKey Part Number | SMCJ170AFSTR-ND - Tape & Reel (TR) SMCJ170AFSCT-ND - Cut Tape (CT) SMCJ170AFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMCJ170A | |
Description | TVS DIODE 170VWM 275VC SMC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.37600 | ¥43.76 |
100 | ¥3.04400 | ¥304.40 |
500 | ¥2.37660 | ¥1,188.30 |
1,000 | ¥1.93174 | ¥1,931.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.72686 | ¥5,180.58 |
6,000 | ¥1.63905 | ¥9,834.30 |
9,000 | ¥1.52198 | ¥13,697.82 |
30,000 | ¥1.48686 | ¥44,605.80 |