P6SMB440CA | ||
---|---|---|
DigiKey Part Number | P6SMB440CABBTR-ND - Tape & Reel (TR) P6SMB440CABBCT-ND - Cut Tape (CT) P6SMB440CABBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P6SMB440CA | |
Description | TVS DIODE 376VWM 602VC DO214AA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 602V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6SMB440CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09600 | ¥40.96 |
100 | ¥2.84540 | ¥284.54 |
500 | ¥2.22178 | ¥1,110.89 |
1,000 | ¥1.80589 | ¥1,805.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61434 | ¥4,843.02 |
6,000 | ¥1.53226 | ¥9,193.56 |
9,000 | ¥1.42281 | ¥12,805.29 |
30,000 | ¥1.38998 | ¥41,699.40 |