P4SMA440CA | ||
---|---|---|
DigiKey Part Number | P4SMA440CATR-ND - Tape & Reel (TR) P4SMA440CACT-ND - Cut Tape (CT) P4SMA440CADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | P4SMA440CA | |
Description | TVS SMA 376V 400W BIDIR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | P4SMA440CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.34100 | ¥43.41 |
100 | ¥3.01860 | ¥301.86 |
500 | ¥2.35668 | ¥1,178.34 |
1,000 | ¥1.91555 | ¥1,915.55 |
2,000 | ¥1.71239 | ¥3,424.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.62532 | ¥8,126.60 |
10,000 | ¥1.50922 | ¥15,092.20 |
25,000 | ¥1.47440 | ¥36,860.00 |
50,000 | ¥1.42796 | ¥71,398.00 |