SMBJ10CA | |
---|---|
DigiKey Part Number | SMBJ10CAFSTR-ND - Tape & Reel (TR) SMBJ10CAFSCT-ND - Cut Tape (CT) SMBJ10CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥1.90700 | ¥190.70 |
500 | ¥1.76600 | ¥883.00 |
1,000 | ¥1.20095 | ¥1,200.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10555 | ¥3,316.65 |
6,000 | ¥1.05965 | ¥6,357.90 |
9,000 | ¥0.95368 | ¥8,583.12 |
30,000 | ¥0.93955 | ¥28,186.50 |
75,000 | ¥0.88304 | ¥66,228.00 |