SF-2 | ||
---|---|---|
DigiKey Part Number | 1880-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | SF-2 | |
Description | SILICONE BOLT MOUNT, VIBRATION I | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M6 Iron 0.866" (22.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.181" (30.00mm) | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.93000 | ¥350.93 |
48 | ¥292.43500 | ¥14,036.88 |
144 | ¥282.68743 | ¥40,706.99 |