THETA-C | |
---|---|
DigiKey Part Number | 1880-1137-ND |
Manufacturer | |
Manufacturer Product Number | THETA-C |
Description | SILICONE BOLT MOUNT, VIBRATION I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M6 Iron 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.984" (25.00mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | - | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.74000 | ¥321.74 |
5 | ¥312.76600 | ¥1,563.83 |
10 | ¥294.90000 | ¥2,949.00 |
25 | ¥285.96120 | ¥7,149.03 |
50 | ¥268.08880 | ¥13,404.44 |
100 | ¥259.15250 | ¥25,915.25 |
250 | ¥241.27968 | ¥60,319.92 |