A-2 | |
---|---|
DigiKey Part Number | 1880-1001-ND |
Manufacturer | |
Manufacturer Product Number | A-2 |
Description | SILICONE BUSHING, VIBRATION DAMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Brass, Silicone Gel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | 0.354" (9.00mm) | |
Features | Chemical Resistant, UV Resistant, Vibration Resistant | |
Material | ||
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
5 | ¥103.99400 | ¥519.97 |
10 | ¥101.09700 | ¥1,010.97 |
48 | ¥92.43292 | ¥4,436.78 |
96 | ¥86.65531 | ¥8,318.91 |
288 | ¥80.87781 | ¥23,292.81 |
528 | ¥77.98947 | ¥41,178.44 |
1,008 | ¥75.10099 | ¥75,701.80 |