SF-50-SUS | |
---|---|
DigiKey Part Number | 1880-1128-ND |
Manufacturer | |
Manufacturer Product Number | SF-50-SUS |
Description | SILICONE BOLT MOUNT, VIBRATION I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M10 Steel 1.339" (34.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 1.339" (34.00mm) | |
Length - Overall | 2.520" (64.00mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,946.46000 | ¥1,946.46 |