THETA-A | ||
---|---|---|
DigiKey Part Number | 1880-1135-ND | |
Manufacturer | ||
Manufacturer Product Number | THETA-A | |
Description | SILICONE BOLT MOUNT, VIBRATION I | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded M4 Iron 0.512" (13.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | - | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.06000 | ¥307.06 |
5 | ¥298.53000 | ¥1,492.65 |
10 | ¥281.47000 | ¥2,814.70 |
25 | ¥272.93960 | ¥6,823.49 |
50 | ¥255.88180 | ¥12,794.09 |
100 | ¥247.35110 | ¥24,735.11 |
250 | ¥230.29292 | ¥57,573.23 |