BG-7 | ||
---|---|---|
DigiKey Part Number | 1880-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | BG-7 | |
Description | SILICONE BOLT MOUNT, VIBRATION I | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Shoulder Washer Thick Brass | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taica North America Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diameter - Inside | - | |
Diameter - Outside | 1.102" (28.00mm) | |
Material | Brass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥543.33000 | ¥543.33 |
5 | ¥512.30600 | ¥2,561.53 |
10 | ¥496.77500 | ¥4,967.75 |
48 | ¥434.68229 | ¥20,864.75 |
96 | ¥419.15708 | ¥40,239.08 |