THETA-B | |
---|---|
DigiKey Part Number | 1880-1136-ND |
Manufacturer | |
Manufacturer Product Number | THETA-B |
Description | SILICONE BOLT MOUNT, VIBRATION I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M4 Iron 0.709" (18.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | - | |
Features | Vibration Dampening | |
Material | ||
Plating | Chromate | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.08000 | ¥307.08 |
5 | ¥298.55600 | ¥1,492.78 |
10 | ¥281.49500 | ¥2,814.95 |
48 | ¥255.90333 | ¥12,283.36 |
96 | ¥247.37292 | ¥23,747.80 |
288 | ¥230.31250 | ¥66,330.00 |