MM-100-UC04-H | ||
---|---|---|
DigiKey Part Number | EAR1343-ND | |
Manufacturer | ||
Manufacturer Product Number | MM-100-UC04-H | |
Description | RND STNDFF #4-40 SYN 8.13MM 1PC | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.275" (6.99mm) | |
Between Board Height | 0.320" (8.13mm) | |
Length - Overall | 0.720" (18.29mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.03000 | ¥28.03 |
10 | ¥25.59900 | ¥255.99 |
25 | ¥24.07280 | ¥601.82 |
50 | ¥21.93980 | ¥1,096.99 |
100 | ¥21.63450 | ¥2,163.45 |
250 | ¥21.33000 | ¥5,332.50 |
500 | ¥19.95870 | ¥9,979.35 |