WCM 7060FASF-132-LM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: ¥6.96938
Datasheet
WCM 7060FASF-132-LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM 7060FASF-132-LM

DigiKey Part Number
4816-WCM7060FASF-132-LMTR-ND - Tape & Reel (TR)
4816-WCM7060FASF-132-LMCT-ND - Cut Tape (CT)
4816-WCM7060FASF-132-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM 7060FASF-132-LM
Description
CMC 3A 2LN 1.3 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 3A DCR 20mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
20mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.35800¥73.58
25¥6.80880¥170.22
50¥6.41860¥320.93
100¥6.05110¥605.11
250¥5.59848¥1,399.62
500¥5.27882¥2,639.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥4.80981¥7,214.71
3,000¥4.53604¥13,608.12
4,500¥4.38336¥19,725.12
7,500¥4.22387¥31,679.02
Manufacturers Standard Package