712RALP | |
---|---|
DigiKey Part Number | 137-712RALP-ND |
Manufacturer | |
Manufacturer Product Number | 712RALP |
Description | LOW PROFILE RAPC MOUNT DC POWER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 712RALP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.82000 | ¥50.82 |
10 | ¥46.11200 | ¥461.12 |
25 | ¥43.67360 | ¥1,091.84 |
50 | ¥42.65900 | ¥2,132.95 |
100 | ¥40.62810 | ¥4,062.81 |
300 | ¥35.54950 | ¥10,664.85 |
500 | ¥34.53376 | ¥17,266.88 |
1,000 | ¥29.45530 | ¥29,455.30 |
2,500 | ¥27.42395 | ¥68,559.88 |