
SFEM032GB2ED1TO-A-5E-111-STD | |
|---|---|
DigiKey Part Number | 1052-SFEM032GB2ED1TO-A-5E-111-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEM032GB2ED1TO-A-5E-111-STD |
Description | IC FLASH 256GBIT EMMC 153BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 256Gbit eMMC 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥282.24000 | ¥282.24 |
| 10 | ¥261.12500 | ¥2,611.25 |
| 25 | ¥252.77080 | ¥6,319.27 |
| 50 | ¥246.51420 | ¥12,325.71 |
| 100 | ¥240.33680 | ¥24,033.68 |
| 250 | ¥232.32308 | ¥58,080.77 |








