153 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMMC32G-TS0A-01002

DigiKey Part Number
5625-EMMC32G-TS0A-01002-ND
Manufacturer
Manufacturer Product Number
EMMC32G-TS0A-01002
Description
IC FLASH 256GBIT EMMC 153FBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-FBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
32G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-FBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 412
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:250
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.60000¥181.60
10¥168.25900¥1,682.59
25¥162.96120¥4,074.03
50¥158.97700¥7,948.85
100¥155.03240¥15,503.24
250¥149.89976¥37,474.94
500¥146.09416¥73,047.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.