SFEM032GB1ED1TO-A-5E-111-STD | ||
---|---|---|
DigiKey Part Number | 1052-SFEM032GB1ED1TO-A-5E-111-STD-ND | |
Manufacturer | ||
Manufacturer Product Number | SFEM032GB1ED1TO-A-5E-111-STD | |
Description | IC FLASH 256GBIT EMMC 153BGA | |
Customer Reference | ||
Detailed Description | FLASH - NAND Memory IC 256Gbit eMMC 200 MHz 153-BGA (11.5x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.96000 | ¥167.96 |
10 | ¥156.38800 | ¥1,563.88 |
25 | ¥154.71320 | ¥3,867.83 |
40 | ¥150.89600 | ¥6,035.84 |
80 | ¥132.46400 | ¥10,597.12 |
230 | ¥127.99587 | ¥29,439.05 |
440 | ¥124.55184 | ¥54,802.81 |