FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL128SAGNFV000

DigiKey Part Number
448-S25FL128SAGNFV000-ND
Manufacturer
Manufacturer Product Number
S25FL128SAGNFV000
Description
IC FLASH 128MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WSON (6x8)
Datasheet
 Datasheet
EDA/CAD Models
S25FL128SAGNFV000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
16M x 8
Mfr
Memory Interface
SPI - Quad I/O
Series
Clock Frequency
133 MHz
Packaging
Tray
Voltage - Supply
2.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
8-WSON (6x8)
Technology
FLASH - NOR
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.62000¥49.62
10¥46.29000¥462.90
25¥44.91760¥1,122.94
50¥43.88280¥2,194.14
100¥42.84510¥4,284.51
338¥41.03467¥13,869.72
676¥40.01664¥27,051.25
1,014¥39.42710¥39,979.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.