
RG1005NW-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-2000-ND |
Manufacturer | |
Manufacturer Product Number | RG1005NW-KIT-FILE |
Description | RES KIT 47-100K 1/16W 3240PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 100k Ohm ±0.05% 1/16W Surface Mount 3240 Pieces (81 Values - 40 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Susumu | Tolerance ±0.05% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 3240 Pieces (81 Values - 40 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 47 ~ 100k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥624.30000 | ¥624.30 |
| 10 | ¥542.19800 | ¥5,421.98 |
| Part Number | Description | Quantity |
|---|---|---|
| RG1005N-103-W-T5 | RES SMD 10K OHM 0.05% 1/16W 0402 | 40 |
| RG1005N-153-W-T5 | RES SMD 15K OHM 0.05% 1/16W 0402 | 40 |
| RG1005N-104-W-T5 | RES SMD 100KOHM 0.05% 1/16W 0402 | 40 |
| RG1005N-223-W-T5 | RES SMD 22K OHM 0.05% 1/16W 0402 | 40 |
| RG1005N-560-W-T5 | RES SMD 56 OHM 0.05% 1/16W 0402 | 40 |









