
LCS964MCS0402MDB00 | |
|---|---|
DigiKey Part Number | 749-2124-ND |
Manufacturer | |
Manufacturer Product Number | LCS964MCS0402MDB00 |
Description | LCS 96 4 MCS 0402-25 0.1% AT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 221k Ohm ±0.1% 1/10W Surface Mount 3600 Pieces (90 Values - 40 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Vishay | Tolerance ±0.1% |
Series | Features Anti-Sulfur, Automotive AEC-Q200 |
Packaging Book | Quantity 3600 Pieces (90 Values - 40 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 47 ~ 221k |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥850.65000 | ¥850.65 |
| 10 | ¥738.72600 | ¥7,387.26 |
| Part Number | Description | Quantity |
|---|---|---|
| MCS0402MD1000BE000 | RES 100 OHM 0.1% 1/16W 0402 | 40 |
| MCS0402MD7502BE000 | RES 75K OHM 0.1% 1/16W 0402 | 40 |
| MCS0402MD1471BE000 | RES 1.47K OHM 0.1% 1/16W 0402 | 40 |











