Parametric Equivalent
Direct

MCS0402MD1000BE000 | |
|---|---|
DigiKey Part Number | MCS0402MD1000BE000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCS0402MD1000BE000 |
Description | RES 100 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402MD1000BE000 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCS0402UD1000BE100 | Vishay | 0 | MCS0402UD1000BE100-ND | ¥3.17254 | Parametric Equivalent |
| ERA-2VEB1000X | Panasonic Industry | 18,097 | 10-ERA-2VEB1000XCT-ND | ¥2.40000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.78455 | ¥7,845.50 |




