


ERA-2VEB1000X | |
|---|---|
DigiKey Part Number | 10-ERA-2VEB1000XTR-ND - Tape & Reel (TR) 10-ERA-2VEB1000XCT-ND - Cut Tape (CT) 10-ERA-2VEB1000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2VEB1000X |
Description | RES 100 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2VEB1000X Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.98500 | ¥19.85 |
| 25 | ¥1.84240 | ¥46.06 |
| 50 | ¥1.74000 | ¥87.00 |
| 100 | ¥1.64410 | ¥164.41 |
| 250 | ¥1.52864 | ¥382.16 |
| 500 | ¥1.44974 | ¥724.87 |
| 1,000 | ¥1.37836 | ¥1,378.36 |
| 5,000 | ¥1.23979 | ¥6,198.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.19094 | ¥11,909.40 |
| 20,000 | ¥1.14791 | ¥22,958.20 |
| 30,000 | ¥1.12524 | ¥33,757.20 |
| 50,000 | ¥1.09911 | ¥54,955.50 |
| 70,000 | ¥1.08328 | ¥75,829.60 |

