
RG2012PD-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1996-ND |
Manufacturer | |
Manufacturer Product Number | RG2012PD-KIT-FILE |
Description | RESISTOR KIT 10-1M 1/8W 7200PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 1M Ohm ±0.5% 1/8W Surface Mount 7200 Pieces (120 Values - 60 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer Susumu | Tolerance ±0.5% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 7200 Pieces (120 Values - 60 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,203.12000 | ¥1,203.12 |
| 10 | ¥1,044.63300 | ¥10,446.33 |
| Part Number | Description | Quantity |
|---|---|---|
| RG2012P-103-D-T5 | RES SMD 10K OHM 0.5% 1/8W 0805 | 60 |
| RG2012P-105-D-T5 | RES SMD 1M OHM 0.5% 1/8W 0805 | 60 |
| RG2012P-104-D-T5 | RES SMD 100K OHM 0.5% 1/8W 0805 | 60 |
| RG2012P-561-D-T5 | RES SMD 560 OHM 0.5% 1/8W 0805 | 60 |
| RG2012P-201-D-T5 | RES SMD 200 OHM 0.5% 1/8W 0805 | 60 |



