
RG2012P-201-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-201-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-201-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-201-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-201-D-T5 |
Description | RES SMD 200 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-201-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73PF2A200RBTDF | TE Connectivity Passive Product | 2,149 | A110476CT-ND | ¥2.56000 | Upgrade |
| PTN0805E2000BST1 | Vishay Dale Thin Film | 813 | 764-1493-1-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.47100 | ¥4.71 |
| 25 | ¥0.44000 | ¥11.00 |
| 50 | ¥0.41680 | ¥20.84 |
| 100 | ¥0.39370 | ¥39.37 |
| 250 | ¥0.36520 | ¥91.30 |
| 500 | ¥0.34536 | ¥172.68 |
| 1,000 | ¥0.32716 | ¥327.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.31613 | ¥1,580.65 |
| 10,000 | ¥0.30210 | ¥3,021.00 |
| 15,000 | ¥0.29462 | ¥4,419.30 |
| 25,000 | ¥0.28594 | ¥7,148.50 |
| 35,000 | ¥0.28065 | ¥9,822.75 |
| 50,000 | ¥0.27538 | ¥13,769.00 |


