1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-105-D-T5

DigiKey Part Number
408-RG2012P-105-D-T5TR-ND - Tape & Reel (TR)
408-RG2012P-105-D-T5CT-ND - Cut Tape (CT)
408-RG2012P-105-D-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RG2012P-105-D-T5
Description
RES SMD 1M OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-105-D-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73D2A1M0BTDFTE Connectivity Passive Product3251712-RP73D2A1M0BTDFCT-ND¥4.55000Upgrade
RP73F2A1M0BTDFTE Connectivity Passive Product5001712-RP73F2A1M0BTDFCT-ND¥2.40000Upgrade
TNPW08051M00DEEAVishay Dale5,417541-TNPW08051M00DEEACT-ND¥1.24000Upgrade
In-Stock: 5,562
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.47100¥4.71
25¥0.44000¥11.00
50¥0.41680¥20.84
100¥0.39370¥39.37
250¥0.36520¥91.30
500¥0.34536¥172.68
1,000¥0.32716¥327.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.31613¥1,580.65
10,000¥0.30210¥3,021.00
15,000¥0.29462¥4,419.30
25,000¥0.28594¥7,148.50
35,000¥0.28065¥9,822.75
50,000¥0.27538¥13,769.00
Manufacturers Standard Package