PS3216GT2-R50-T1 | |
---|---|
DigiKey Part Number | 408-2051-2-ND - Tape & Reel (TR) 408-2051-1-ND - Cut Tape (CT) 408-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS3216GT2-R50-T1 |
Description | RF POWER DIVIDER 0HZ-20GHZ 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 0 Hz ~ 20 GHz 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PS3216GT2-R50-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 6dB | |
Frequency | 0 Hz ~ 20 GHz | |
Specifications | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.88000 | ¥40.88 |
10 | ¥27.31200 | ¥273.12 |
50 | ¥20.16060 | ¥1,008.03 |
100 | ¥19.15080 | ¥1,915.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.15077 | ¥19,150.77 |