Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP11UZG

DigiKey Part Number
576-1990-5-ND
Manufacturer
Manufacturer Product Number
SY100EP11UZG
Description
IC CLK BUFFER 1:2 3GHZ 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SY100EP11UZG Models
Product Attributes
Filter Similar Products
Category
Input
ECL, LVECL, LVPECL. PECL
Manufacturer
Microchip Technology
Output
ECL, LVECL, LVPECL. PECL
Series
Frequency - Max
3 GHz
Packaging
Tube
Voltage - Supply
2.375V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 251
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
25¥9.09680¥227.42
100¥8.78690¥878.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.