
SCR35018R3KB | |
|---|---|
DigiKey Part Number | 5025-SCR35018R3KB-ND |
Manufacturer | |
Manufacturer Product Number | SCR35018R3KB |
Description | RX 1 COIL 2 LAYER 8.3UH 2000MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 8.3µH Wireless Charging Coil Receiver 160mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superworld Electronics (S) Pte. Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 8.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 2A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.38" Dia x 0.05" H (35.0mm x 1.2mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥14.94300 | ¥149.43 |
| 25 | ¥13.82640 | ¥345.66 |
| 50 | ¥13.03600 | ¥651.80 |
| 100 | ¥12.29010 | ¥1,229.01 |
| 250 | ¥11.37148 | ¥2,842.87 |
| 500 | ¥10.72316 | ¥5,361.58 |
| 1,000 | ¥10.11255 | ¥10,112.55 |
| 2,500 | ¥9.35993 | ¥23,399.83 |











