IWTX50R0CZEB6R3KF1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWTX50R0CZEB6R3KF1

DigiKey Part Number
541-10729-ND
Manufacturer
Manufacturer Product Number
IWTX50R0CZEB6R3KF1
Description
WIRELESS CHARGING TRANSMIT COIL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 45mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tray
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
±10%
DC Resistance (DCR)
45mOhm Max
Q @ Freq
120 @ 100kHz
Current Rating (Amps)
5A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.97" Dia x 0.12" H (50.0mm x 3.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,597
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.61000¥17.61
12¥14.25833¥171.10
36¥12.98778¥467.56
48¥12.67292¥608.30
84¥12.08524¥1,015.16
240¥11.05521¥2,653.25
444¥10.49401¥4,659.34
948¥9.84170¥9,329.93
2,400¥9.09930¥21,838.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.