MF60101V1_V2_V3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF60101V1_V2_V3
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON Fan Temperature Overview

MF60101V1-1000U-A99

DigiKey Part Number
MF60101V1-1000U-A99-ND
Manufacturer
Manufacturer Product Number
MF60101V1-1000U-A99
Description
FAN AXIAL 60X10MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 16.3 CFM (0.456m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
10.00mm
Air Flow
16.3 CFM (0.456m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart
Noise
28.5dB(A)
Power (Watts)
1.3 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.051 lb (23.13 g)
Current Rating (Amps)
0.108A
Voltage Range
4.5 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,366
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.37000¥57.37
10¥47.45300¥474.53
25¥44.19960¥1,104.99