
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 10.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 10.00mm Dia | |
Height (Max) | 14.75mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.76200 | ¥27.62 |
| 200 | ¥1.81475 | ¥362.95 |
| 600 | ¥1.59710 | ¥958.26 |
| 1,000 | ¥1.51323 | ¥1,513.23 |
| 2,000 | ¥1.41437 | ¥2,828.74 |
| 5,000 | ¥1.30616 | ¥6,530.80 |
| 10,000 | ¥1.23861 | ¥12,386.10 |
| 25,000 | ¥1.16489 | ¥29,122.25 |




