Green 568nm LED Indication - Discrete 2.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP813GD

DigiKey Part Number
754-1898-ND
Manufacturer
Manufacturer Product Number
WP813GD
Description
LED GREEN DIFFUSED 10MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP813GD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Bulk
Viewing Angle
30°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
565nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Size / Dimension
10.00mm Dia
Lens Style
Round with Domed Top
Height (Max)
13.50mm
Lens Size
10.00mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,389
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.89400¥18.94
100¥1.33730¥133.73
500¥1.08536¥542.68
1,000¥1.00224¥1,002.24
2,000¥0.93145¥1,862.90
5,000¥0.85389¥4,269.45
20,000¥0.76430¥15,286.00
40,000¥0.72947¥29,178.80
Manufacturers Standard Package