PRPC0xxSAAN-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC025SAAN-RC

DigiKey Part Number
S1011EC-25-ND
Manufacturer
Manufacturer Product Number
PRPC025SAAN-RC
Description
CONN HEADER VERT 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC025SAAN-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.448" (11.39mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,366
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.76300¥47.63
100¥4.05040¥405.04
500¥3.61508¥1,807.54
1,000¥3.44241¥3,442.41
5,000¥3.07291¥15,364.55
10,000¥2.98192¥29,819.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 50165
Unit Price: ¥4.55000
CONN HEADER VERT 39POS 2.54MM
In-Stock: 0
Unit Price: ¥7.44000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥7.28000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥7.19000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 326
Unit Price: ¥7.03000