Connector Header Through Hole 39 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC039SAAN-RC

DigiKey Part Number
S1011EC-39-ND
Manufacturer
Manufacturer Product Number
PRPC039SAAN-RC
Description
CONN HEADER VERT 39POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PRPC039SAAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.448" (11.39mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.44000¥8.44
10¥7.14500¥71.45
100¥6.07350¥607.35
500¥5.42048¥2,710.24
1,000¥5.16164¥5,161.64
5,000¥4.60769¥23,038.45
10,000¥4.38794¥43,879.40
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 45195
Unit Price: ¥5.13000
CONN HEADER VERT 38POS 2.54MM
In-Stock: 0
Unit Price: ¥8.27000
CONN HEADER VERT 37POS 2.54MM
In-Stock: 0
Unit Price: ¥8.10000
CONN HEADER VERT 36POS 2.54MM
In-Stock: 183
Unit Price: ¥7.94000
CONN HEADER VERT 35POS 2.54MM
In-Stock: 0
Unit Price: ¥7.86000