PECxxDBEN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC20DBEN

DigiKey Part Number
S2152E-20-ND
Manufacturer
Manufacturer Product Number
PEC20DBEN
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.500" (12.70mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.71000¥38.71
10¥32.92100¥329.21
100¥27.98080¥2,798.08
500¥24.97698¥12,488.49
1,000¥24.50306¥24,503.06
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 135
Unit Price: ¥58.12000
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: ¥4.49000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: ¥6.56000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥8.53000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: ¥10.42000