PEC03DBBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC03DBBN

DigiKey Part Number
S2122E-03-ND
Manufacturer
Manufacturer Product Number
PEC03DBBN
Description
CONN HEADER R/A 6POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.200" (5.08mm)
Overall Contact Length
-
Insulation Height
0.240" (6.10mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,519
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.11000¥6.11
10¥5.20100¥52.01
100¥4.41940¥441.94
500¥3.94462¥1,972.31
1,000¥3.75616¥3,756.16
5,000¥3.35297¥16,764.85
10,000¥3.25506¥32,550.60
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 3054
Unit Price: ¥34.22000
CONN HEADER R/A 2POS
In-Stock: 685
Unit Price: ¥3.68000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 840
Unit Price: ¥4.94000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 290
Unit Price: ¥7.28000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 0
Unit Price: ¥8.44000