Connector Header Through Hole, Right Angle 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC01DBBN

DigiKey Part Number
S2122E-01-ND
Manufacturer
Manufacturer Product Number
PEC01DBBN
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.200" (5.08mm)
Packaging
Bulk
Insulation Height
0.240" (6.10mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.12000¥4.12
10¥3.52700¥35.27
100¥2.99830¥299.83
500¥2.67600¥1,338.00
1,000¥2.54816¥2,548.16
5,000¥2.27449¥11,372.45
10,000¥2.16595¥21,659.50
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 72POS 2.54MM
In-Stock: 3054
Unit Price: ¥40.91000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 840
Unit Price: ¥5.55000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1957
Unit Price: ¥6.89000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 290
Unit Price: ¥8.24000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 480
Unit Price: ¥9.58000