EZB6-730023 | ||
---|---|---|
DigiKey Part Number | MGR1693-ND | |
Manufacturer | ||
Manufacturer Product Number | EZB6-730023 | |
Description | SWITCH KEYPAD 6KEY ILLUM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 6 Polymer Keys Conductive Rubber Contacts USB Output Illuminated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Storm Interface | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Conductive Rubber | |
Number of Keys | 6 | |
Matrix (Columns x Rows) | 6 x 1 | |
Illumination | Illuminated | |
Legend Type | Fixed | |
Key Type | Polymer | |
Output Type | USB | |
Legend | Arrows, Help Button, Select | |
Legend Color | Black, White | |
Key Color | Multiple | |
Mounting Type | Panel Mount, Rear | |
Termination Style | USB Socket | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | - | |
Features | Audio Enabled | |
Operational Life | - | |
Approval Agency | CE, FCC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,639.34000 | ¥1,639.34 |
10 | ¥1,584.69600 | ¥15,846.96 |