Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16 In Stock | 1 : ¥589.40000 Bulk | Bulk | Active | Conductive Rubber | 2 | 2 x 1 | Illuminated | - | Polymer | - | - | - | White | Panel Mount, Front | Cable with Connector | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | - | |||
7 In Stock | 1 : ¥1,623.89000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black, White | Multiple | Panel Mount, Rear | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled | |||
13 In Stock | 1 : ¥589.40000 Bulk | Bulk | Active | Conductive Rubber | 2 | 2 x 1 | Illuminated | - | Polymer | - | - | - | White | Panel Mount, Front | Cable with Connector | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | - | |||
6 In Stock | 1 : ¥589.40000 Bulk | Bulk | Active | Conductive Rubber | 2 | 2 x 1 | Illuminated | - | Polymer | - | - | - | White | Panel Mount, Front | Cable with Connector | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | - | |||
7 In Stock | 1 : ¥1,623.89000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black, White | Multiple | Panel Mount, Front | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled | |||
5 In Stock | 1 : ¥1,623.89000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black | Multiple | Panel Mount, Front | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled | |||
4 In Stock | 1 : ¥1,623.89000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black | Multiple | Panel Mount, Rear | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled | |||
4 In Stock | 1 : ¥1,623.89000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black, White | Multiple | Panel Mount, Rear | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled | |||
3 In Stock | 1 : ¥1,623.89000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black, White | Multiple | Panel Mount, Front | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled | |||
0 In Stock Check Lead Time | 1 : ¥589.40000 Bulk | Bulk | Active | Conductive Rubber | 2 | 2 x 1 | Illuminated | - | Polymer | - | - | - | White | Panel Mount, Front | Cable with Connector | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,623.88000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black | Multiple | Panel Mount, Front | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled | |||
0 In Stock Check Lead Time | 1 : ¥1,623.89000 Bulk | Bulk | Active | Conductive Rubber | 6 | 6 x 1 | Illuminated | Fixed | Polymer | USB | Arrows, Help Button, Select | Black | Multiple | Panel Mount, Rear | USB Socket | - | -20°C ~ 70°C | IP65 - Dust Tight, Water Resistant | - | - | Audio Enabled |