



7207-0410203 | |
|---|---|
DigiKey Part Number | MGR1658-ND |
Manufacturer | |
Manufacturer Product Number | 7207-0410203 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Legend Customizable (Included) |
Manufacturer Storm Interface | Legend Color Black |
Series | Key Color Multiple |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Operating Temperature -20°C ~ 60°C |
Number of Keys 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Matrix (Columns x Rows) 1 x 4 | Contact Rating @ Voltage 0.05A @ 24VDC |
Illumination Non-Illuminated | Operational Life 2,000,000 Cycles |
Legend Type Interchangeable | Approval Agency CE |
Key Type Transparent Key Cap | Base Product Number |
Output Type Matrix |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.96000 | ¥329.96 |
| 10 | ¥272.45200 | ¥2,724.52 |
| 25 | ¥253.05240 | ¥6,326.31 |
| 50 | ¥239.90880 | ¥11,995.44 |
| 100 | ¥228.09630 | ¥22,809.63 |
| 250 | ¥214.46392 | ¥53,615.98 |





