Keypad Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Keys | Matrix (Columns x Rows) | Illumination | Legend Type | Key Type | Output Type | Legend | Legend Color | Key Color | Mounting Type | Termination Style | Panel Cutout Dimensions | Operating Temperature | Ingress Protection | Illumination Voltage (Nominal) | Contact Rating @ Voltage | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥259.59000 Bulk | Bulk | Active | Conductive Rubber | 4 | 1 x 4 | Non-Illuminated | Interchangeable | Transparent Key Cap | Matrix | Customizable (Included) | Black | Multiple | Panel Mount, Front or Rear | Pin Header | - | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | - | |||
12 In Stock | 1 : ¥411.91000 Bulk | Bulk | Active | Conductive Rubber | 16 | 4 x 4 | Non-Illuminated | Interchangeable | Transparent Key Cap | Matrix | Customizable (Included) | Black | Multiple | Panel Mount, Front or Rear | Pin Header | - | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | - | |||
0 In Stock Check Lead Time | 5 : ¥353.67600 Bulk | Bulk | Active | Conductive Rubber | 12 | 3 x 4 | Non-Illuminated | Interchangeable | Transparent Key Cap | Matrix | Customizable (Included) | Black | Multiple | Panel Mount, Front or Rear | Pin Header | - | -20°C ~ 60°C | IP65 - Dust Tight, Water Resistant | - | 0.05A @ 24VDC | - |