



GS040203 | |
|---|---|
DigiKey Part Number | MGR1547-ND |
Manufacturer | |
Manufacturer Product Number | GS040203 |
Description | SWITCH KEYPAD 4KEY 0.05A 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 4 Transparent Key Cap Keys Conductive Rubber Contacts Matrix Output Non-Illuminated 0.05A @ 24VDC |
Datasheet | Datasheet |
Category | Output Type Matrix |
Manufacturer Storm Interface | Legend Customizable (Sold Separate) |
Series | Key Color Transparent |
Packaging Bulk | Mounting Type Panel Mount, Front or Rear |
Part Status Active | Termination Style Pin Header |
Switch Type Conductive Rubber | Panel Cutout Dimensions Rectangular - 82.50mm x 25.50mm |
Number of Keys 4 | Operating Temperature -20°C ~ 60°C |
Matrix (Columns x Rows) 1 x 4 | Ingress Protection IP54 - Dust Protected, Water Resistant |
Illumination Non-Illuminated | Contact Rating @ Voltage 0.05A @ 24VDC |
Legend Type Interchangeable | Operational Life 2,000,000 Cycles |
Key Type Transparent Key Cap | Approval Agency CE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥353.36000 | ¥353.36 |
| 10 | ¥291.75700 | ¥2,917.57 |
| 25 | ¥271.07600 | ¥6,776.90 |
| 50 | ¥257.08620 | ¥12,854.31 |
| 100 | ¥244.53180 | ¥24,453.18 |
| 250 | ¥230.06672 | ¥57,516.68 |















