FMBN04BE | ||
---|---|---|
DigiKey Part Number | 360-2295-ND | |
Manufacturer | ||
Manufacturer Product Number | FMBN04BE | |
Description | SWITCH KEYPAD 4KEY 0.02A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Keypad Switch 4 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Non-Illuminated 0.02A @ 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Membrane (Snap Dome) | |
Number of Keys | 4 | |
Matrix (Columns x Rows) | 1 x 4 | |
Illumination | Non-Illuminated | |
Legend Type | Interchangeable | |
Key Type | Polyester Overlay | |
Output Type | Matrix | |
Legend | Customizable (Included) | |
Legend Color | - | |
Key Color | Transparent | |
Mounting Type | Panel Mount, Front | |
Termination Style | Cable with Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -15°C ~ 55°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.02A @ 24VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.06000 | ¥184.06 |
10 | ¥166.16100 | ¥1,661.61 |
25 | ¥159.19920 | ¥3,979.98 |
50 | ¥149.25020 | ¥7,462.51 |
100 | ¥144.27400 | ¥14,427.40 |
250 | ¥136.31432 | ¥34,078.58 |
500 | ¥132.33436 | ¥66,167.18 |