VNL5090S5TR-E | |
---|---|
DigiKey Part Number | 497-14321-2-ND - Tape & Reel (TR) 497-14321-1-ND - Cut Tape (CT) 497-14321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5090S5TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNL5090S5TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 90mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.38300 | ¥93.83 |
25 | ¥8.90240 | ¥222.56 |
100 | ¥7.31370 | ¥731.37 |
250 | ¥6.83640 | ¥1,709.10 |
500 | ¥6.04158 | ¥3,020.79 |
1,000 | ¥4.76963 | ¥4,769.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.45167 | ¥11,129.17 |
5,000 | ¥4.22909 | ¥21,145.45 |
12,500 | ¥4.07010 | ¥50,876.25 |