
ECS-250-10-37BQ-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-37BQ-CTN-TR-ND - Tape & Reel (TR) 50-ECS-250-10-37BQ-CTN-CT-ND - Cut Tape (CT) 50-ECS-250-10-37BQ-CTN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-37BQ-CTN-TR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.41500 | ¥34.15 |
| 25 | ¥3.23160 | ¥80.79 |
| 50 | ¥3.09780 | ¥154.89 |
| 100 | ¥2.96870 | ¥296.87 |
| 250 | ¥2.80764 | ¥701.91 |
| 500 | ¥2.69154 | ¥1,345.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.58024 | ¥2,580.24 |
| 2,000 | ¥2.47348 | ¥4,946.96 |
| 3,000 | ¥2.41964 | ¥7,258.92 |
| 5,000 | ¥2.12619 | ¥10,630.95 |
| 7,000 | ¥2.12091 | ¥14,846.37 |











