VND5E025AKTR-E | ||
---|---|---|
DigiKey Part Number | 497-11696-2-ND - Tape & Reel (TR) 497-11696-1-ND - Cut Tape (CT) 497-11696-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VND5E025AKTR-E | |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO24 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-24™ | |
Datasheet | Datasheet | |
EDA/CAD Models | VND5E025AKTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.29000 | ¥41.29 |
10 | ¥37.06500 | ¥370.65 |
25 | ¥35.03760 | ¥875.94 |
100 | ¥30.36560 | ¥3,036.56 |
250 | ¥28.80856 | ¥7,202.14 |
500 | ¥25.84976 | ¥12,924.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.80099 | ¥21,800.99 |
2,000 | ¥20.71095 | ¥41,421.90 |